


MPG06G-E3/73 | |
|---|---|
DigiKey Part Number | MPG06G-E3/73GICT-ND - Cut Tape (CT) MPG06G-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPG06G-E3/73 |
Description | DIODE STANDARD 400V 1A MPG06 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.23500 | $22.35 |
| 100 | $1.77040 | $177.04 |
| 500 | $1.33310 | $666.55 |
| 1,000 | $1.19204 | $1,192.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02577 | $3,077.31 |
| 6,000 | $0.93782 | $5,626.92 |

