


MPG06G-E3/54 | |
|---|---|
DigiKey Part Number | MPG06G-E3/54GITR-ND - Tape & Reel (TR) MPG06G-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPG06G-E3/54 |
Description | DIODE STANDARD 400V 1A MPG06 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.85200 | $18.52 |
| 100 | $1.33550 | $133.55 |
| 500 | $0.99632 | $498.16 |
| 1,000 | $0.86252 | $862.52 |
| 2,000 | $0.79415 | $1,588.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.59329 | $3,263.09 |
| 11,000 | $0.50583 | $5,564.13 |
| 16,500 | $0.48951 | $8,076.91 |

