Diode 400 V 1A Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Through Hole MPG06
MPG06, Axial Series

MPG06G-E3/54

DigiKey Part Number
MPG06G-E3/54GITR-ND - Tape & Reel (TR)
MPG06G-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MPG06G-E3/54
Description
DIODE STANDARD 400V 1A MPG06
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
600 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MPG06
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,601
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.85200$18.52
100$1.33550$133.55
500$0.99632$498.16
1,000$0.86252$862.52
2,000$0.79415$1,588.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$0.59329$3,263.09
11,000$0.50583$5,564.13
16,500$0.48951$8,076.91
Manufacturers Standard Package