


MMSZ5262C-E3-08 | |
---|---|
DigiKey Part Number | MMSZ5262C-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5262C-E3-08 |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.34209 | $5,131.35 |
30,000 | $0.31206 | $9,361.80 |
45,000 | $0.29676 | $13,354.20 |
75,000 | $0.27956 | $20,967.00 |
105,000 | $0.26937 | $28,283.85 |
150,000 | $0.25947 | $38,920.50 |