
MMSZ51T1G | |
|---|---|
DigiKey Part Number | 488-MMSZ51T1GTR-ND - Tape & Reel (TR) 488-MMSZ51T1GCT-ND - Cut Tape (CT) 488-MMSZ51T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ51T1G |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ51T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.03600 | $10.36 |
| 100 | $0.40290 | $40.29 |
| 500 | $0.39464 | $197.32 |
| 1,000 | $0.37819 | $378.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23842 | $715.26 |
| 6,000 | $0.21390 | $1,283.40 |
| 9,000 | $0.19763 | $1,778.67 |
| 15,000 | $0.18394 | $2,759.10 |

