MFR Recommended
Similar
Similar



MMSZ5260B-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5260B-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5260B-HE3-08 |
Description | DIODE ZENER 43V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 93 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5260B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5260B-HE3_A-08TR-ND | $0.41930 | MFR Recommended |
| BZT52C43-TP | MCC (Micro Commercial Components) | 2,621 | BZT52C43-TPMSCT-ND | $1.73000 | Similar |
| DDZ43-7 | Diodes Incorporated | 2,685 | 31-DDZ43-7CT-ND | $1.97000 | Similar |
| DDZ9717-7 | Diodes Incorporated | 0 | DDZ9717-7-ND | $0.53851 | Similar |
| DDZ9717S-7 | Diodes Incorporated | 0 | DDZ9717S-7-ND | $0.67657 | Similar |






