DDZ9717-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 33,000
Unit Price: $2.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,071
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22954
Datasheet

Similar


onsemi
In Stock: 386
Unit Price: $2.14000
Datasheet
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9717-7

DigiKey Part Number
DDZ9717-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ9717-7
Description
DIODE ZENER 43V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 32.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36997$1,109.91
6,000$0.34143$2,048.58
9,000$0.32373$2,913.57
Manufacturers Standard Package