Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5253C-E3-08

DigiKey Part Number
112-MMSZ5253C-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5253C-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5253C-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5253C-E3-08
Description
DIODE ZENER 25V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5253C-G3-08Vishay General Semiconductor - Diodes Division11,022112-MMSZ5253C-G3-08CT-ND$3.29000Parametric Equivalent
SZMMSZ5253ET1Gonsemi5,923488-SZMMSZ5253ET1GCT-ND$3.21000Similar
In-Stock: 269
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.31800$23.18
100$1.46510$146.51
500$1.09296$546.48
1,000$0.97277$972.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81974$2,459.22
6,000$0.74255$4,455.30
9,000$0.70320$6,328.80
15,000$0.65895$9,884.25
21,000$0.63275$13,287.75
30,000$0.60727$18,218.10
Manufacturers Standard Package