SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5253C-G3-08

DigiKey Part Number
112-MMSZ5253C-G3-08TR-ND - Tape & Reel (TR)
112-MMSZ5253C-G3-08CT-ND - Cut Tape (CT)
112-MMSZ5253C-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5253C-G3-08
Description
DIODE ZENER 25V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.07800$10.78
100$0.51860$51.86
500$0.51038$255.19
1,000$0.50215$502.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47477$1,424.31
6,000$0.42657$2,559.42
9,000$0.40198$3,617.82
15,000$0.27577$4,136.55
Manufacturers Standard Package