Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5252C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5252C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5252C-G3-18 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 33 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5252C-E3-08 | Vishay General Semiconductor - Diodes Division | 82,248 | MMSZ5252C-E3-08GICT-ND | $3.78000 | Parametric Equivalent |
| MMSZ5252C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5252C-E3-18-ND | $0.64223 | Parametric Equivalent |
| MMSZ5252C-G3-08 | Vishay General Semiconductor - Diodes Division | 14,740 | 112-MMSZ5252C-G3-08CT-ND | $3.29000 | Parametric Equivalent |
| BZT52C24-13-F | Diodes Incorporated | 1,743 | 31-BZT52C24-13-FCT-ND | $1.73000 | Similar |
| BZT52C24-TP | MCC (Micro Commercial Components) | 1,861 | 353-BZT52C24-TPCT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.54130 | $5,413.00 |
| 20,000 | $0.49885 | $9,977.00 |







