Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5251B-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5251B-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B-HE3_A-18 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 29 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5251B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251B-HE3_A-08TR-ND | $0.52628 | Parametric Equivalent |
| MMSZ5251C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251C-HE3_A-08TR-ND | $0.54129 | Parametric Equivalent |
| MMSZ5251C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251C-HE3_A-18TR-ND | $0.57045 | Parametric Equivalent |
| AMMSZ5251B-HF | Comchip Technology | 0 | 641-AMMSZ5251B-HFTR-ND | $0.57868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55479 | $5,547.90 |
| 20,000 | $0.51404 | $10,280.80 |



