Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMSZ5251B-HF | |
|---|---|
DigiKey Part Number | 641-AMMSZ5251B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5251B-HF |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 29 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 17 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5251B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251B-HE3_A-08TR-ND | $0.52628 | Parametric Equivalent |
| MMSZ5251B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251B-HE3_A-18TR-ND | $0.55479 | Parametric Equivalent |
| MMSZ5251C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251C-HE3_A-08TR-ND | $0.54129 | Parametric Equivalent |
| MMSZ5251C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5251C-HE3_A-18TR-ND | $0.57045 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57868 | $1,736.04 |
| 6,000 | $0.52171 | $3,130.26 |
| 9,000 | $0.49266 | $4,433.94 |
| 15,000 | $0.45999 | $6,899.85 |
| 21,000 | $0.44064 | $9,253.44 |
| 30,000 | $0.42182 | $12,654.60 |
| 75,000 | $0.38052 | $28,539.00 |
| 150,000 | $0.35500 | $53,250.00 |


