


MMSZ5249C-E3-18 | |
---|---|
DigiKey Part Number | MMSZ5249C-E3-18GITR-ND - Tape & Reel (TR) MMSZ5249C-E3-18GICT-ND - Cut Tape (CT) MMSZ5249C-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5249C-E3-18 |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.75700 | $7.57 |
100 | $0.39510 | $39.51 |
500 | $0.34574 | $172.87 |
1,000 | $0.32105 | $321.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30458 | $3,045.80 |
20,000 | $0.24696 | $4,939.20 |