


MMSZ5248C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5248C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5248C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5248C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248C-E3-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.20700 | $12.07 |
| 100 | $0.58740 | $58.74 |
| 500 | $0.52214 | $261.07 |
| 1,000 | $0.49767 | $497.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43153 | $1,294.59 |
| 6,000 | $0.38715 | $2,322.90 |
| 9,000 | $0.36450 | $3,280.50 |
| 15,000 | $0.29371 | $4,405.65 |
| 21,000 | $0.28783 | $6,044.43 |
| 30,000 | $0.25715 | $7,714.50 |
| 75,000 | $0.24476 | $18,357.00 |


