SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5240C-E3-18

DigiKey Part Number
MMSZ5240C-E3-18GITR-ND - Tape & Reel (TR)
MMSZ5240C-E3-18GICT-ND - Cut Tape (CT)
MMSZ5240C-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5240C-E3-18
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.76200$17.62
100$0.96760$96.76
500$0.75156$375.78
1,000$0.53569$535.69
2,000$0.51570$1,031.40
5,000$0.38345$1,917.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27739$2,773.90
20,000$0.26107$5,221.40
30,000$0.24476$7,342.80
Manufacturers Standard Package