


MMSZ5240C-E3-18 | |
|---|---|
DigiKey Part Number  | MMSZ5240C-E3-18GITR-ND - Tape & Reel (TR) MMSZ5240C-E3-18GICT-ND - Cut Tape (CT) MMSZ5240C-E3-18GIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5240C-E3-18  | 
Description  | DIODE ZENER 10V 500MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 10 V 500 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 17 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 8 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $1.76200 | $17.62 | 
| 100 | $0.96760 | $96.76 | 
| 500 | $0.75156 | $375.78 | 
| 1,000 | $0.53569 | $535.69 | 
| 2,000 | $0.51570 | $1,031.40 | 
| 5,000 | $0.38345 | $1,917.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.27739 | $2,773.90 | 
| 20,000 | $0.26107 | $5,221.40 | 
| 30,000 | $0.24476 | $7,342.80 | 

