


MMSZ5240B-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5240B-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ5240B-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ5240B-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5240B-HE3-08 |
Description | DIODE ZENER 10V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72610 | $72.61 |
| 500 | $0.53210 | $266.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.88900 | $8.89 |
| 100 | $0.59480 | $59.48 |
| 500 | $0.45280 | $226.40 |
| 1,000 | $0.40491 | $404.91 |











