


MMSZ5240B-G3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5240B-G3-18TR-ND - Tape & Reel (TR) 112-MMSZ5240B-G3-18CT-ND - Cut Tape (CT) 112-MMSZ5240B-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5240B-G3-18 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.93800 | $9.38 |
| 100 | $0.40790 | $40.79 |
| 500 | $0.38344 | $191.72 |
| 1,000 | $0.35082 | $350.82 |
| 2,000 | $0.34674 | $693.48 |
| 5,000 | $0.34266 | $1,713.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31818 | $3,181.80 |
| 20,000 | $0.23150 | $4,630.00 |


