Direct
Similar
Similar
Similar
Similar
Similar



MMSZ5238B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5238B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5238B-E3-18 |
Description | DIODE ZENER 8.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5238B-TP | MCC (Micro Commercial Components) | 2,985 | 353-MMSZ5238B-TPCT-ND | $1.56000 | Direct |
| CMHZ5238B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5238BTRPBFREETR-ND | $0.58965 | Similar |
| CZRW5238B-G | Comchip Technology | 0 | CZRW5238B-G-ND | $0.43714 | Similar |
| DDZ9V1BQ-7 | Diodes Incorporated | 2,880 | 31-DDZ9V1BQ-7CT-ND | $2.14000 | Similar |
| MMSZ5238B-7 | Diodes Incorporated | 0 | MMSZ5238B-7-ND | $0.53350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63019 | $6,301.90 |
| 20,000 | $0.60014 | $12,002.80 |





