Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRW5238B-G | |
|---|---|
DigiKey Part Number | CZRW5238B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5238B-G |
Description | DIODE ZENER 8.7V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5238B-G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9V1BQ-7 | Diodes Incorporated | 2,880 | 31-DDZ9V1BQ-7CT-ND | $2.14000 | Similar |
| MMSZ5238B-7 | Diodes Incorporated | 0 | MMSZ5238B-7-ND | $0.53350 | Similar |
| CMHZ5238B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5238BTRPBFREETR-ND | $0.58965 | Parametric Equivalent |
| DDZ9V1B-7 | Diodes Incorporated | 2,185 | 31-DDZ9V1B-7CT-ND | $2.80000 | Parametric Equivalent |
| MMSZ5238B-13P | MCC (Micro Commercial Components) | 0 | 353-MMSZ5238B-13PTR-ND | $0.31556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43714 | $1,311.42 |
| 6,000 | $0.39221 | $2,353.26 |
| 9,000 | $0.36929 | $3,323.61 |
| 15,000 | $0.34351 | $5,152.65 |
| 21,000 | $0.32824 | $6,893.04 |
| 30,000 | $0.31339 | $9,401.70 |
| 75,000 | $0.28078 | $21,058.50 |
| 150,000 | $0.26063 | $39,094.50 |
| 300,000 | $0.24829 | $74,487.00 |




