


MMSZ5235B-G3-08 | |
|---|---|
DigiKey Part Number  | 112-MMSZ5235B-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5235B-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5235B-G3-08DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5235B-G3-08  | 
Description  | DIODE ZENER 6.8V 500MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 5 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 5 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.93000 | $9.30 | 
| 100 | $0.43240 | $43.24 | 
| 500 | $0.42832 | $214.16 | 
| 1,000 | $0.42424 | $424.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.41315 | $1,239.45 | 
| 6,000 | $0.37037 | $2,222.22 | 
| 9,000 | $0.34856 | $3,137.04 | 
| 15,000 | $0.23149 | $3,472.35 | 










