MMSZ5231C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.40793
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 27,420
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35898
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,255
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39245
Datasheet

Upgrade


onsemi
In Stock: 13,440
Unit Price: $1.71000
Datasheet

Upgrade


onsemi
In Stock: 146
Unit Price: $0.98000
Datasheet

Upgrade


onsemi
In Stock: 22,277
Unit Price: $1.22000
Datasheet

Upgrade


onsemi
In Stock: 2,083
Unit Price: $2.77000
Datasheet

Upgrade


onsemi
In Stock: 10,645
Unit Price: $1.79000
Datasheet

Upgrade


onsemi
In Stock: 7,316
Unit Price: $2.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26825
Datasheet

Similar


Diodes Incorporated
In Stock: 2,880
Unit Price: $0.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: $2.20000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5231C-HE3-08

DigiKey Part Number
112-MMSZ5231C-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ5231C-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ5231C-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231C-HE3-08
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types