


MMSZ5228C-HE3_A-08 | |
|---|---|
DigiKey Part Number  | 112-MMSZ5228C-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5228C-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5228C-HE3_A-08DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5228C-HE3_A-08  | 
Description  | DIODE ZENER 3.9V 500MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 23 Ohms  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.02000 | $3.02 | 
| 10 | $2.26000 | $22.60 | 
| 100 | $1.29560 | $129.56 | 
| 500 | $0.87150 | $435.75 | 
| 1,000 | $0.66900 | $669.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.58083 | $1,742.49 | 
| 6,000 | $0.52375 | $3,142.50 | 
| 9,000 | $0.49465 | $4,451.85 | 
| 15,000 | $0.45688 | $6,853.20 | 
| 21,000 | $0.44253 | $9,293.13 | 
| 30,000 | $0.42368 | $12,710.40 | 
| 75,000 | $0.38230 | $28,672.50 | 
| 150,000 | $0.35693 | $53,539.50 | 

