


MMSZ5225C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5225C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5225C-E3-08GICT-ND - Cut Tape (CT) MMSZ5225C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225C-E3-08 |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5225C-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.98700 | $9.87 |
| 100 | $0.47320 | $47.32 |
| 500 | $0.46504 | $232.52 |
| 1,000 | $0.45688 | $456.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43153 | $1,294.59 |
| 6,000 | $0.38715 | $2,322.90 |
| 9,000 | $0.36450 | $3,280.50 |
| 15,000 | $0.27739 | $4,160.85 |
| 21,000 | $0.27706 | $5,818.26 |
| 30,000 | $0.25715 | $7,714.50 |
| 75,000 | $0.24476 | $18,357.00 |

