MMSZ4716-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 15,000
Unit Price: $2.88000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.15000
Datasheet

Upgrade


onsemi
In Stock: 14,257
Unit Price: $1.32000
Datasheet

Upgrade


onsemi
In Stock: 5,622
Unit Price: $2.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25142
Datasheet

Similar


Diodes Incorporated
In Stock: 18,962
Unit Price: $0.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 931
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,700
Unit Price: $1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,951
Unit Price: $1.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.90929

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,820
Unit Price: $1.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,184
Unit Price: $1.07000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4716-HE3-08

DigiKey Part Number
MMSZ4716-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4716-HE3-08
Description
DIODE ZENER 39V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 29.6 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types