


MMSZ4716-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-MMSZ4716-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4716-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4716-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4716-HE3_A-08 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 29.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.91300 | $19.13 |
100 | $1.19880 | $119.88 |
500 | $0.82078 | $410.39 |
1,000 | $0.69202 | $692.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55796 | $1,673.88 |
6,000 | $0.50273 | $3,016.38 |
9,000 | $0.47456 | $4,271.04 |
15,000 | $0.33870 | $5,080.50 |