MFR Recommended
Direct
Similar
Similar
Similar



MMSZ4712-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ4712-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4712-HE3-08 |
Description | DIODE ZENER 28V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 21.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4712-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4712-HE3_A-08TR-ND | $0.52628 | MFR Recommended |
| MMSZ4712-TP | MCC (Micro Commercial Components) | 0 | MMSZ4712-TP-ND | $0.22075 | Direct |
| DDZ9712-7 | Diodes Incorporated | 0 | DDZ9712-7DITR-ND | $0.53851 | Similar |
| MMSZ5255B-7 | Diodes Incorporated | 3,000 | 981-MMSZ5255B-7-CHP | $0.00145 | Similar |
| MMSZ5255B-7-F | Diodes Incorporated | 4,198 | MMSZ5255B-FDICT-ND | $1.81000 | Similar |





