


MMSZ4712-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4712-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ4712-E3-08CT-ND - Cut Tape (CT) 112-MMSZ4712-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4712-E3-08 |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4712-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 21.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.48100 | $4.81 |
| 100 | $0.33450 | $33.45 |
| 500 | $0.30186 | $150.93 |
| 1,000 | $0.27739 | $277.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37428 | $1,122.84 |
| 6,000 | $0.33499 | $2,009.94 |
| 9,000 | $0.31495 | $2,834.55 |
| 15,000 | $0.20396 | $3,059.40 |

