SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4712-E3-08

DigiKey Part Number
112-MMSZ4712-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ4712-E3-08CT-ND - Cut Tape (CT)
112-MMSZ4712-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4712-E3-08
Description
DIODE ZENER 28V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4712-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 nA @ 21.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.48100$4.81
100$0.33450$33.45
500$0.30186$150.93
1,000$0.27739$277.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37428$1,122.84
6,000$0.33499$2,009.94
9,000$0.31495$2,834.55
15,000$0.20396$3,059.40
Manufacturers Standard Package