Direct
Upgrade
Upgrade
Similar
Similar
Similar



MMSZ4704-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4704-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4704-E3-18 |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4704-TP | MCC (Micro Commercial Components) | 0 | MMSZ4704-TPMSCT-ND | $1.15000 | Direct |
| SZMMSZ4704T1G | onsemi | 3,332 | SZMMSZ4704T1GOSCT-ND | $2.80000 | Upgrade |
| SZMMSZ4704T3G | onsemi | 19,830 | SZMMSZ4704T3GOSCT-ND | $2.14000 | Upgrade |
| CMHZ5247B TR PBFREE | Central Semiconductor Corp | 4,055 | 1514-CMHZ5247BTRPBFREECT-ND | $6.33000 | Similar |
| DDZ9704-7 | Diodes Incorporated | 12,640 | DDZ9704DICT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63128 | $6,312.80 |
| 20,000 | $0.57905 | $11,581.00 |
| 30,000 | $0.55244 | $16,573.20 |
| 50,000 | $0.52253 | $26,126.50 |
| 70,000 | $0.50483 | $35,338.10 |
| 100,000 | $0.48815 | $48,815.00 |





