Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9704-7

DigiKey Part Number
DDZ9704DITR-ND - Tape & Reel (TR)
DDZ9704DICT-ND - Cut Tape (CT)
DDZ9704DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9704-7
Description
DIODE ZENER 17V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5247B TR PBFREECentral Semiconductor Corp4,0551514-CMHZ5247BTRPBFREECT-ND$6.33000Similar
In-Stock: 12,640
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.44700$14.47
100$0.90350$90.35
500$0.66430$332.15
1,000$0.58677$586.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48795$1,463.85
6,000$0.43804$2,628.24
9,000$0.41259$3,713.31
15,000$0.38396$5,759.40
21,000$0.36700$7,707.00
30,000$0.35050$10,515.00
Manufacturers Standard Package