


MMSZ4694-E3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4694-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ4694-E3-18CT-ND - Cut Tape (CT) 112-MMSZ4694-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4694-E3-18 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.85700 | $8.57 |
| 100 | $0.36710 | $36.71 |
| 500 | $0.35082 | $175.41 |
| 1,000 | $0.31818 | $318.18 |
| 2,000 | $0.31410 | $628.20 |
| 5,000 | $0.31002 | $1,550.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24476 | $2,447.60 |
| 20,000 | $0.20396 | $4,079.20 |

