SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4693-E3-18

DigiKey Part Number
112-MMSZ4693-E3-18TR-ND - Tape & Reel (TR)
112-MMSZ4693-E3-18CT-ND - Cut Tape (CT)
112-MMSZ4693-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4693-E3-18
Description
DIODE ZENER 7.5V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 5.7 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.85800$8.58
100$0.35940$35.94
500$0.33492$167.46
1,000$0.30225$302.25
2,000$0.29817$596.34
5,000$0.29408$1,470.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24507$2,450.70
Manufacturers Standard Package