


MMSZ4684-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-MMSZ4684-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4684-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4684-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4684-HE3_A-08 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |
10 | $2.14800 | $21.48 |
100 | $1.22450 | $122.45 |
500 | $0.82458 | $412.29 |
1,000 | $0.66169 | $661.69 |
2,000 | $0.64045 | $1,280.90 |
5,000 | $0.52837 | $2,641.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.42479 | $6,371.85 |
30,000 | $0.41629 | $12,488.70 |
45,000 | $0.35146 | $15,815.70 |
75,000 | $0.33933 | $25,449.75 |