


MMSZ4683-E3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4683-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ4683-E3-18CT-ND - Cut Tape (CT) 112-MMSZ4683-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4683-E3-18 |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.85700 | $8.57 |
| 100 | $0.35900 | $35.90 |
| 500 | $0.34266 | $171.33 |
| 1,000 | $0.27739 | $277.39 |
| 2,000 | $0.26923 | $538.46 |
| 5,000 | $0.26107 | $1,305.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25291 | $2,529.10 |
| 20,000 | $0.24931 | $4,986.20 |
| 30,000 | $0.23941 | $7,182.30 |
| 50,000 | $0.22979 | $11,489.50 |
| 250,000 | $0.20867 | $52,167.50 |

