Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4681-HE3_A-18

DigiKey Part Number
112-MMSZ4681-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4681-HE3_A-18
Description
DIODE ZENER 2.4V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46470$4,647.00
20,000$0.42401$8,480.20
30,000$0.40327$12,098.10
50,000$0.37997$18,998.50
70,000$0.36617$25,631.90
100,000$0.35275$35,275.00
Manufacturers Standard Package