MMSZ4681-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39977
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,345
Unit Price: $1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,443
Unit Price: $0.98000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.59000
Datasheet

Similar


onsemi
In Stock: 9,346
Unit Price: $0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,087
Unit Price: $0.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,629
Unit Price: $1.14000
Datasheet
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4681-HE3-08

DigiKey Part Number
MMSZ4681-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ4681-HE3-08GICT-ND - Cut Tape (CT)
MMSZ4681-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4681-HE3-08
Description
DIODE ZENER 2.4V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types