Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4681-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4681-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4681-G3-18 |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34324 | $3,432.40 |
| 20,000 | $0.31152 | $6,230.40 |
| 30,000 | $0.29534 | $8,860.20 |
| 50,000 | $0.27716 | $13,858.00 |
| 70,000 | $0.26639 | $18,647.30 |
| 100,000 | $0.25592 | $25,592.00 |
| 250,000 | $0.23295 | $58,237.50 |







