Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5254B-E3-08 | |
|---|---|
DigiKey Part Number  | MMBZ5254B-E3-08-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMBZ5254B-E3-08  | 
Description  | DIODE ZENER 27V 225MW SOT23-3  | 
Customer Reference  | |
Detailed Description  | Zener Diode 27 V 225 mW ±5% Surface Mount SOT-23-3  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 225 mW  | |
Impedance (Max) (Zzt)  | 41 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 21 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 








