MMBZ5251B-G3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,930
Unit Price: $1.06000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 379
Unit Price: $3.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.18549
Datasheet

Similar


Central Semiconductor Corp
In Stock: 984
Unit Price: $3.76000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.52834
Datasheet

Similar


Diodes Incorporated
In Stock: 4,855
Unit Price: $0.98000
Datasheet

Similar


onsemi
In Stock: 2,970
Unit Price: $1.06000
Datasheet

Similar


onsemi
In Stock: 18,357
Unit Price: $0.90000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5251B-G3-08

DigiKey Part Number
MMBZ5251B-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5251B-G3-08
Description
DIODE ZENER 22V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 22 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types