Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4688-G3-08 | |
|---|---|
DigiKey Part Number | MMBZ4688-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4688-G3-08 |
Description | DIODE ZENER 4.7V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V7 TR PBFREE | Central Semiconductor Corp | 22,944 | 1514-BZX84C4V7TRPBFREECT-ND | $4.11000 | Upgrade |
| CMPZ5230B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5230BBKPBFREE-ND | $1.22607 | Upgrade |
| CMPZ5230B TR PBFREE | Central Semiconductor Corp | 2,791 | 1514-CMPZ5230BTRPBFREECT-ND | $6.33000 | Upgrade |
| MMBZ5230B-TP | MCC (Micro Commercial Components) | 2,463 | MMBZ5230B-TPMSCT-ND | $1.15000 | Upgrade |
| BZX84C4V7LT1G | onsemi | 0 | BZX84C4V7LT1GOSCT-ND | $1.32000 | Similar |







