
MMBZ5230BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5230BW-FDITR-ND - Tape & Reel (TR) MMBZ5230BW-FDICT-ND - Cut Tape (CT) MMBZ5230BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5230BW-7-F |
Description | DIODE ZENER 4.7V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V7W-7-F | Diodes Incorporated | 5,555 | BZX84C4V7W-FDICT-ND | $2.80000 | Similar |
| BZX84-A4V7,215 | Nexperia USA Inc. | 2,600 | 1727-5316-1-ND | $5.26000 | Similar |
| BZX84C4V7 TR PBFREE | Central Semiconductor Corp | 22,954 | 1514-BZX84C4V7TRPBFREECT-ND | $4.11000 | Similar |
| CMPZ5230B TR PBFREE | Central Semiconductor Corp | 2,791 | 1514-CMPZ5230BTRPBFREECT-ND | $6.33000 | Similar |
| SZBZX84C4V7ET1G | onsemi | 11,998 | SZBZX84C4V7ET1GOSCT-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.40600 | $14.06 |
| 100 | $0.87720 | $87.72 |
| 500 | $0.64424 | $322.12 |
| 1,000 | $0.56885 | $568.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47271 | $1,418.13 |
| 6,000 | $0.42413 | $2,544.78 |
| 9,000 | $0.39936 | $3,594.24 |
| 15,000 | $0.37150 | $5,572.50 |
| 21,000 | $0.35498 | $7,454.58 |
| 30,000 | $0.33892 | $10,167.60 |

