
MMBD6050-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMBD6050-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | MMBD6050-HE3_A-18 |
Description | DIODE STANDARD 70V 350MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 350mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35898 | $3,589.80 |
| 20,000 | $0.32606 | $6,521.20 |
| 30,000 | $0.30928 | $9,278.40 |
| 50,000 | $0.29041 | $14,520.50 |
| 70,000 | $0.27924 | $19,546.80 |
| 100,000 | $0.26838 | $26,838.00 |
| 250,000 | $0.24476 | $61,190.00 |

