SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD6050-HE3_A-08

DigiKey Part Number
112-MMBD6050-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMBD6050-HE3_A-08CT-ND - Cut Tape (CT)
112-MMBD6050-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD6050-HE3_A-08
Description
DIODE STANDARD 70V 350MA SOT233
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 70 V 350mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.19100$11.91
100$0.80120$80.12
500$0.58840$294.20
1,000$0.51937$519.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28016$840.48
6,000$0.26515$1,590.90
9,000$0.25859$2,327.31
15,000$0.25761$3,864.15
21,000$0.25664$5,389.44
30,000$0.24476$7,342.80
Manufacturers Standard Package