
MCL4448-TR | |
---|---|
DigiKey Part Number | MCL4448GITR-ND - Tape & Reel (TR) MCL4448GICT-ND - Cut Tape (CT) MCL4448GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL4448-TR |
Description | DIODE STD 75V 150MA MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73300 | $7.33 |
100 | $0.60670 | $60.67 |
500 | $0.44222 | $221.11 |
1,000 | $0.38888 | $388.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33080 | $827.00 |
5,000 | $0.29477 | $1,473.85 |
7,500 | $0.27638 | $2,072.85 |
12,500 | $0.22702 | $2,837.75 |
17,500 | $0.22180 | $3,881.50 |
25,000 | $0.21662 | $5,415.50 |
62,500 | $0.20529 | $12,830.62 |
125,000 | $0.19824 | $24,780.00 |