MBRF30H60CT-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 411
Unit Price: $27.51000
Datasheet

Direct


STMicroelectronics
In Stock: 1,701
Unit Price: $16.09000
Datasheet

Similar


STMicroelectronics
In Stock: 4,506
Unit Price: $16.01000
Datasheet
TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3 Full Pack, Isolated Tab
Functions & Parameters of the “Simplest” Semiconductor

MBRF30H60CT-E3/45

DigiKey Part Number
MBRF30H60CT-E3/45-ND
Manufacturer
Manufacturer Product Number
MBRF30H60CT-E3/45
Description
DIODE ARR SCHOT 60V 15A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes