



V30D60C-M3/I | |
---|---|
DigiKey Part Number | V30D60C-M3/IGITR-ND - Tape & Reel (TR) V30D60C-M3/IGICT-ND - Cut Tape (CT) V30D60C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30D60C-M3/I |
Description | DIODE ARRAY SCHOTT 60V 15A SMPD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | SMPD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
10 | $17.89200 | $178.92 |
100 | $12.44460 | $1,244.46 |
500 | $10.67840 | $5,339.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.73983 | $17,479.66 |
4,000 | $8.72419 | $34,896.76 |