MBRB20H100CTHE3/81 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.61539
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $7.93706
Datasheet

Direct


STMicroelectronics
In Stock: 1,462
Unit Price: $5.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 53
Unit Price: $7.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,042
Unit Price: $12.07000
Datasheet

Similar


onsemi
In Stock: 3,945
Unit Price: $16.59000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,890
Unit Price: $17.24000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3,981
Unit Price: $6.73000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,553
Unit Price: $13.22000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB20H100CTHE3/81

DigiKey Part Number
MBRB20H100CTHE3/81-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB20H100CTHE3/81
Description
DIODE ARR SCHOT 100V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.5 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types