MBRA140TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 28,444
Unit Price: $2.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 409,459
Unit Price: $1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 27,707
Unit Price: $1.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,171
Unit Price: $2.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,837
Unit Price: $2.05000
Datasheet

Similar


Comchip Technology
In Stock: 305,827
Unit Price: $2.22000
Datasheet

Similar


Comchip Technology
In Stock: 30,883
Unit Price: $2.96000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Comchip Technology
In Stock: 370,050
Unit Price: $6.73000
Datasheet

Similar


Comchip Technology
In Stock: 74,709
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 100,985
Unit Price: $3.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,522
Unit Price: $4.60000

Similar


Rohm Semiconductor
In Stock: 15,884
Unit Price: $4.11000

Similar


MCC (Micro Commercial Components)
In Stock: 16,712
Unit Price: $1.48000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA140TR

DigiKey Part Number
MBRA140TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRA140TR
Description
DIODE SCHOTTKY 40V 1A DO214AC
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes