


MBR2560CT-E3/45 | |
---|---|
DigiKey Part Number | MBR2560CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR2560CT-E3/45 |
Description | DIODE ARR SCHOTT 60V 15A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2560CT-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
50 | $7.38160 | $369.08 |
100 | $7.21580 | $721.58 |
500 | $6.62316 | $3,311.58 |
1,000 | $6.57857 | $6,578.57 |
2,000 | $6.30810 | $12,616.20 |